cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPPID-567XRSW

Digi-Key Part Number
RAPPID-567XRSW-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
RAPPID-567XRSW
Supplier
Description
DEV TOOL MPC567XR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Integrated Development Environment (IDE) - - MPC5xx Programming -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
Windows
For Use With/Related Products
MPC5xx
Media Delivery Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.29.9000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,925.49000$1,925.49
Additional Resources
AttributeDescription
Other Names
939100001506
939100003997
Standard Package1