32-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9021/DY

Digi-Key Part Number
568-13241-2-ND - Tape & Reel (TR)
568-13241-1-ND - Cut Tape (CT)
568-13241-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
QN9021/DY
Supplier
Description
IC RF TXRX BLUETOOTH 32VFQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
-
Power - Output
4dBm
Sensitivity
-95dBm
Memory Size
128kB Flash
Serial Interfaces
I²C, SPI, UART
GPIO
31
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
9.2mA
Current - Transmitting
8.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.39000$7.39
10$6.84200$68.42
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$6.60155$19,804.65
Additional Resources
AttributeDescription
Other Names
568-13241-6
935306012518
QN9021/DY-ND
568-13241-2
568-13241-1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NX3L4051PW,118NXP USA Inc.5,457568-12393-1-ND$1.97000Similar