CAD | USD

Obsolete item.
SOT-23-3

PZM15NB3,115

Digi-Key Part Number
PZM15NB3,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PZM15NB3,115
Supplier
Description
DIODE ZENER 15V 300MW SMT3
Detailed Description
Zener Diode 15V 300mW ±2% Surface Mount SMT3; MPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±2%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Voltage - Zener (Nom) (Vz)
15V
Power - Max
300mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
70nA @ 11V
Voltage - Forward (Vf) (Max) @ If
1.1V @ 100mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Non-Stock

Additional Resources
AttributeDescription
Other Names
934046390115
PZM15NB3 T/R
PZM15NB3 T/R-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZX84B15-7-FDiodes Incorporated3,232BZX84B15-FDICT-ND$0.26000Direct