20-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN5100BSMP

Digi-Key Part Number
568-13082-2-ND - Tape & Reel (TR)
568-13082-1-ND - Cut Tape (CT)
568-13082-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PTN5100BSMP
Supplier
Description
IC USB PD PHY TYPE C 20HVQFN
Detailed Description
USB Controller USB Interface 20-HVQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-20°C ~ 85°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-HVQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.17000$4.17
10$3.83200$38.32
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$3.69682$22,180.92
Additional Resources
AttributeDescription
Other Names
568-13082-6
935305332528
PTN5100BSMP-ND
568-13082-2
568-13082-1
Standard Package6,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTN5100DBSMPNXP USA Inc.3,865568-13085-1-ND$3.68000Similar