SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEM4020ND,115

Digi-Key Part Number
PMEM4020ND,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMEM4020ND,115
Supplier
Description
TRANS NPN 40V 0.95A 6TSOP
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 40 V 950 mA 150MHz 600 mW Surface Mount SC-74
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN + Diode (Isolated)
Current - Collector (Ic) (Max)
950 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075

Additional Resources
AttributeDescription
Other Names
2156-PMEM4020ND115-NXTR
954-PMEM4020ND115
PMEM4020ND115
PMEM4020ND T/R-ND
934057674115
PMEM4020ND T/R
NEXNXPPMEM4020ND,115
Standard Package3,000