144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK60FN1M0VLQ15

Digi-Key Part Number
PK60FN1M0VLQ15-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PK60FN1M0VLQ15
Supplier
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 48x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1