38-TSSOP_SOT510-1 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHD45NQ15T,118

Digi-Key Part Number
PHD45NQ15T,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PHD45NQ15T,118
Supplier
Description
IC GATE DRVR HDMI 38TSSOP
Detailed Description
- Gate Driver IC - 38-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Driven Configuration
-
Channel Type
-
Gate Type
-
Voltage - Supply
-
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
-
Rise / Fall Time (Typ)
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
934058111118
PHD45NQ15T /T3
PHD45NQ15T /T3-ND
Standard Package2,500