CAD | USD

SOT-665

PEMI2STD/WK,115

Digi-Key Part Number
2156-PEMI2STD/WK115-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PEMI2STD/WK,115
Supplier
Description
DATA LINE FILTER
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 200Ohms, C = 13.5pF (Total) SOT-665
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
200
Values
R = 200Ohms, C = 13.5pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height
0.024" (0.60mm)
Number of Channels
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
2156-PEMI2STD/WK,115-ND
2156-PEMI2STD/WK115
2156-PEMI2STD/WK115-NXTR-ND
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IP4256CZ5-W,115Nexperia USA Inc.17,6341727-4718-1-ND$0.14000Similar