CAD | USD

Obsolete item.
14-SOIC-SOT108-1

PCF7991AT/1081,112

Digi-Key Part Number
PCF7991AT/1081,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCF7991AT/1081,112
Supplier
Description
IC RFID TRANSP 4-16MHZ 14SO
Detailed Description
RFID Transponder IC 4MHz ~ 16MHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
RFID Transponder
Frequency
4MHz ~ 16MHz
Standards
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names935260093112
Standard Package57