28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7953ATTM1AC1500

Digi-Key Part Number
568-15030-2-ND - Tape & Reel (TR)
568-15030-1-ND - Cut Tape (CT)
568-15030-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCF7953ATTM1AC1500
Supplier
Description
IC KEYLESS ENTRY/GO 28TSSOP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
RF Transmitter - - - - - Antenna 28-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$15.09000$15.09
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$14.55875$36,396.88
Additional Resources
AttributeDescription
Other Names
935292614118
PCF7953ATTM1AC1500-ND
568-15030-1
568-15030-2
568-15030-6
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WRL-10534SparkFun Electronics1381568-1175-ND$7.27000Similar
WRL-10535SparkFun Electronics301568-1176-ND$7.27000Similar