24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7952ATT/M1CC15,

Digi-Key Part Number
568-11945-2-ND - Tape & Reel (TR)
568-11945-1-ND - Cut Tape (CT)
568-11945-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCF7952ATT/M1CC15,
Supplier
Description
RF TRANSMITTER UHF 24TSSOP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
RF Transmitter UHF - - - - Antenna 24-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Applications
Remote Keyless Entry
Modulation or Protocol
UHF
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
512B RAM, 1kB EEPROM, 8kB ROM
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.75000$12.75
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$12.30416$30,760.40
Additional Resources
AttributeDescription
Other Names
568-11945-6
PCF7952ATT/M1CC15,-ND
568-11945-1
568-11945-2
935291836118
Standard Package2,500