CAD | USD

16-HVQFN_SOT758-3

PCAL9554BBSHP

Digi-Key Part Number
568-9950-2-ND - Tape & Reel (TR)
568-9950-1-ND - Cut Tape (CT)
568-9950-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCAL9554BBSHP
Supplier
Description
IC I/O EXPANDER 8BIT 16HVQFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
I/O Expander 8 I²C, SMBus 400kHz 16-HVQFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of I/O
8
Interface
I²C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Clock Frequency
400kHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

6,224 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
568-11448-1
568-11448-1-ND
568-9950-1
Standard Package1