CAD | USD

DTA123TM3T5G

PCA9624PW,112

Digi-Key Part Number
2156-PCA9624PW112-NX-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9624PW,112
Supplier
Description
IC LED DRIVER LINEAR DIM 24TSSOP
Detailed Description
LED Driver IC 8 Output Linear - PWM Dimming 100mA 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
100mA
Frequency
100kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
313$0.96537$302.16
Additional Resources
AttributeDescription
Other Names2156-PCA9624PW112-NX
Standard Package1,575
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TLC59208FIPWRTexas Instruments1,767296-36508-1-ND$2.73000Similar