CAD | USD

10-TFSOP, 10-MSOP
PCA9615DPJ
Digi-Key Part Number
568-11484-2-ND - Tape & Reel (TR)
568-11484-1-ND - Cut Tape (CT)
568-11484-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PCA9615DPJ
Supplier
Description
IC REDRIVER I2C 2CH 10TSSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 10-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I²C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Capacitance - Input
7 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

962 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.33000$4.33
10$3.89500$38.95
25$3.68280$92.07
100$3.02790$302.79
250$2.71696$679.24
500$2.61874$1,309.37
1,000$2.17683$2,176.83
Additional Resources
AttributeDescription
Other Names
568-11483-2
568-11483-2-ND
568-11484-2
935302505118
PCA9615DP,118
PCA9615DPJ-ND
Standard Package2,500