EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS3540E,115

Digi-Key Part Number
568-6850-2-ND - Tape & Reel (TR)
568-6850-1-ND - Cut Tape (CT)
568-6850-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PBSS3540E,115
Supplier
Description
TRANS PNP 40V 0.5A SC75
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 500 mA 300MHz 250 mW Surface Mount SC-75
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 2V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
1 (Unlimited)
EAR99
8541.21.0075

95,574In Stock
PBSS3540E T/R
PBSS3540E T/R-ND
568-6850-1
NEXNXPPBSS3540E,115
PBSS3540E,115-ND
2156-PBSS3540E115-NXTR
568-6850-2
954-PBSS3540E115
568-6850-6
934059171115
3,000
(3)
PBSS3540M,315Nexperia USA Inc.64,9601727-5742-1-ND$0.60000Similar
MMST4403-TPMicro Commercial Co22MMST4403TPMSCT-ND$0.41000Similar
MMBT4403WT1Gonsemi3,424,533MMBT4403WT1GOSCT-ND$0.24000Similar