689-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1020NXN2HFB

Digi-Key Part Number
P1020NXN2HFB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P1020NXN2HFB
Supplier
Description
IC MPU Q OR IQ 800MHZ 689TEBGA
Detailed Description
PowerPC e500v2 Microprocessor IC series 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (3)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Package / Case
689-BBGA Exposed Pad
Supplier Device Package
689-TEPBGA II (31x31)
Additional Interfaces
DUART, I²C, MMC/SD, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
27$273.42333$7,382.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.