OM7697/BGU7007,598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM7697/BGU7007,598

Digi-Key Part Number
568-9551-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OM7697/BGU7007,598
Supplier
Description
RF EVAL FOR BGU7007
Detailed Description
BGU7007 series Amplifier, GPS Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Amplifier, GPS
Frequency
1575.42MHz
For Use With/Related Products
BGU7007
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$293.58000$293.58
Additional Resources
AttributeDescription
Other Names
568-9551
934065692598
OM7697BGU7007598
Standard Package1