OM5591/MF0U10,699
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM5591/MF0U10,699

Digi-Key Part Number
568-8606-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OM5591/MF0U10,699
Supplier
Description
MIFARE ULTRALIGHT 5 TAGS MF1S50
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Box
Part Status
Not For New Designs
Type
Near Field Communication (NFC)
Frequency
-
For Use With/Related Products
-
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.41.0150
All prices are in CAD
Box
QtyUnit PriceExt Price
1$105.44000$105.44
Additional Resources
AttributeDescription
Other Names
568-8606
935286588699
OM5591/MF0U10,699-ND
OM5591MF0U10699
Standard Package1