cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13524UL

Digi-Key Part Number
OM13524UL-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OM13524UL
Supplier
Description
PCA9745B SPI 16-CH LED DEMOBOARD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
PCA9745 16, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
16, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Supplied Contents
Board(s)
Utilized IC / Part
PCA9745
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$127.41000$127.41
Additional Resources
AttributeDescription
Other Names935309108598
Standard Package1