32-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL2311AHN/C0B,515

Digi-Key Part Number
OL2311AHN/C0B,515-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OL2311AHN/C0B,515
Supplier
Description
RF RECEIVER 315MHZ/434MHZ 32HQFN
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
series RF Receiver - 315MHz, 434MHz, 868MHz, 915MHz - - PCB, Surface Mount 32-HVQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
315MHz, 434MHz, 868MHz, 915MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
RKE, Telemetering, Security Technology
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$6.03140$9,047.10
Additional Resources
AttributeDescription
Other Names935293145515
Standard Package1,500