Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-73
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NX1117CE50Z,115

DigiKey Part Number
568-8444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX1117CE50Z,115
Description
IC REG LINEAR 5V 1A SC-73
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
59dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.