16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F786N,602

Digi-Key Part Number
568-3186-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F786N,602
Supplier
Description
IC ASYNC BUS ARBITER 16-DIP
Detailed Description
Bus Arbiter IC 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Bus Arbiter
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

163In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
954-N74F786N602
2156-N74F786N602-NX
933795230602
NEXNXPN74F786N,602
N74F786N
568-3186-5
Standard Package25