16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F786D,602

Digi-Key Part Number
568-3185-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F786D,602
Supplier
Description
IC ASYNC BUS ARBITER 16-SOIC
Detailed Description
Bus Arbiter IC 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Bus Arbiter
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,550In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
954-N74F786D602
2156-N74F786D602-NX
568-3185-5
N74F786D
933906250602
NEXNXPN74F786D,602
Standard Package50