24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F656AD,602

Digi-Key Part Number
568-3181-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F656AD,602
Supplier
Description
IC BUFFER/LDRIVER OCTAL 24SOIC
Detailed Description
Buffer/Driver with Parity IC 24-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Buffer/Driver with Parity
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-3181-5
933858990602
N74F656AD
954-N74F656AD602
Standard Package30