16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F283N,602

Digi-Key Part Number
N74F283N,602-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F283N,602
Supplier
Description
IC BINARY FULL ADDER 4BIT 16DIP
Detailed Description
Binary Full Adder with Fast Carry IC 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
NEXNXPN74F283N,602
954-N74F283N602
933794860602
2156-N74F283N602-NX
N74F283N
N74F283N-ND
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74F283NTexas Instruments1,106296-3580-5-ND$1.50000Direct