CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
NI-780S-4
MRF8P23080HSR5
Digi-Key Part Number
MRF8P23080HSR5-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MRF8P23080HSR5
Supplier
Description
FET RF 2CH 65V 2.3GHZ NI780S-4
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
RF Mosfet LDMOS (Dual) 28V 280mA 2.3GHz 14.6dB 16W NI-780S-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
LDMOS (Dual)
Frequency
2.3GHz
Gain
14.6dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
16W
Package / Case
NI-780S-4
Supplier Device Package
NI-780S-4
Voltage - Test
28V
Current - Test
280mA
Voltage - Rated
65V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package50