MFR Recommended

MPXM12GST1 | |
|---|---|
DigiKey Part Number | MPXM12GST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXM12GST1 |
Description | SENSOR 1.45PSIG 0.12" .055V MPAK |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.12" (2.97mm) Tube 0 mV ~ 55 mV (3V) 5-SMD Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 55 mV (3V) | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 6V | |
Port Size | Male - 0.12" (2.97mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 10.88PSI (75kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, Top Port | |
Supplier Device Package | 5-MPAK | |
Base Product Number |


