MCZ33887EKR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR111EKR2

Digi-Key Part Number
MPR111EKR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPR111EKR2
Supplier
Description
IC SENS PROXIMITY ANLG 54-SOIC
Detailed Description
Capacitive Touch - 54-SOIC-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Proximity Detection
-
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
54-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package1,000