MPR083Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR083QR2

Digi-Key Part Number
MPR083QR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPR083QR2
Supplier
Description
IC CTLR TOUCH SENSOR PROX 16-QFN
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 16-QFN-EP (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
8
LED Driver Channels
-
Interface
I²C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
1.62mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN-EP (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,500