12-VFQFN-EP

MML09212HT1

Digi-Key Part Number
568-14123-2-ND - Tape & Reel (TR)
568-14123-1-ND - Cut Tape (CT)
568-14123-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MML09212HT1
Supplier
Description
IC AMP GSM 400MHZ-1.4GHZ 12QFN
Detailed Description
RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 1.4GHz 12-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
400MHz ~ 1.4GHz
P1dB
22.8dBm
Gain
37.5dB
Noise Figure
0.52dB
RF Type
GSM, LTE, W-CDMA
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.33.0001
Cut Tape (CT)
QtyUnit PriceExt Price
1$10.13000$10.13
10$9.28400$92.84
25$8.44040$211.01
100$7.59620$759.62
250$6.96324$1,740.81
Digi-Reel®
QtyUnit PriceExt Price
1$9.97000$9.97
10$9.14500$91.45
25$8.31480$207.87
100$7.48310$748.31
250$6.85952$1,714.88
Additional Resources
AttributeDescription
Other Names
2156-MML09212HT1
568-14123-2
MML09212HT1-ND
568-14123-1
568-14123-6
935321661167
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC490LP5EAnalog Devices Inc.1671127-2979-ND$96.62000Similar
BGA125N6E6327XTSA1Infineon Technologies9,896448-BGA125N6E6327XTSA1CT-ND$1.00000Similar
CA3509M4-C2BCEL4,879CA3509M4-C2BCT-ND$2.44000Similar
HMC903Analog Devices Inc.3501127-3428-ND$64.56460Similar