16-QFN Eposed Pad

MMA6900KQR2

Digi-Key Part Number
MMA6900KQR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MMA6900KQR2
Supplier
Description
ACCELEROMETER 3.5G PCM/SPI 16QFN
Detailed Description
Accelerometer X, Y Axis ±3.5g 1.2kHz 16-QFN-EP (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±3.5g
Sensitivity (LSB/g)
291
Sensitivity (mV/g)
-
Bandwidth
1.2kHz
Output Type
PCM, SPI
Voltage - Supply
3.15V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-QFN Exposed Pad
Supplier Device Package
16-QFN-EP (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935310468528
Standard Package1,000