100-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM912KS812AMAF

Digi-Key Part Number
MM912KS812AMAF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MM912KS812AMAF
Supplier
Description
IC MCU 16BIT HCS12 100LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Applications
Engine Control
Core Processor
S12XS
Program Memory Type
FLASH (256kB)
Controller Series
HCS12
RAM Size
12K x 8
Interface
CAN, SCI, SPI
Number of I/O
6
Voltage - Supply
4.7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$17.46000$17.46
10$13.71800$137.18
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2156-MM912KS812AMAF
935314651557
NXPNXPMM912KS812AMAF
Standard Package90