48-LQFP

MM912F634DV2APR2

Digi-Key Part Number
MM912F634DV2APR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MM912F634DV2APR2
Supplier
Description
IC MCU DUAL LS/HS SWITCH 48LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
Automotive
Core Processor
S12
Program Memory Type
FLASH (32KB)
Controller Series
HCS12
RAM Size
2K x 8
Interface
LIN, SCI
Number of I/O
9
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$10.93989$21,879.78

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC