


MM908E626AVDWB | |
|---|---|
DigiKey Part Number | MM908E626AVDWB-ND |
Manufacturer | |
Manufacturer Product Number | MM908E626AVDWB |
Description | IC STEPPER MOTOR DRIVER 54-SOIC |
Customer Reference | |
Detailed Description | HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-SSOP (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Mirror Control | |
Core Processor | HC08 | |
Program Memory Type | FLASH (16kB) | |
Controller Series | 908E | |
RAM Size | 512 x 8 | |
Interface | SCI, SPI | |
Number of I/O | 13 | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 115°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 54-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-SOIC-EP | |
Base Product Number |

