48-QFN

MKS20FN128VFT12

Digi-Key Part Number
MKS20FN128VFT12-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MKS20FN128VFT12
Supplier
Description
IC MCU 32BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 48-QFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I²C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
35
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 1x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1,300$10.03932$13,051.12
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names935316479557
Standard Package260
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATSAM4S2AB-MNRMicrochip Technology3,356ATSAM4S2AB-MNR-CT-ND$6.29000Similar
ATSAM4LC2AA-MURMicrochip Technology2541611-ATSAM4LC2AA-MURCT-ND$3.67000Similar
ATSAM4LS4AA-MURMicrochip Technology3,785ATSAM4LS4AA-MURCT-ND$3.55000Similar
XMC4104Q48K64BAXUMA1Infineon Technologies1,156XMC4104Q48K64BAXUMA1-ND$3.68133Similar