144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK60FX512VLQ12

Digi-Key Part Number
MK60FX512VLQ12-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK60FX512VLQ12
Supplier
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 58x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$35.25000$35.25
10$34.90100$349.01
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2156-MK60FX512VLQ12
935317615557
NXPNXPMK60FX512VLQ12
Standard Package60
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R7FS7G27G3A01CFB#AA0Renesas Electronics America Inc100R7FS7G27G3A01CFB#AA0-ND$35.49000Similar
R7FS7G27H3A01CFB#AA0Renesas Electronics America Inc158R7FS7G27H3A01CFB#AA0-ND$34.71000Similar