
MFRC63003HNY | |
|---|---|
DigiKey Part Number | 568-MFRC63003HNYTR-ND - Tape & Reel (TR) 568-MFRC63003HNYCT-ND - Cut Tape (CT) 568-MFRC63003HNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFRC63003HNY |
Description | IC RFID TRANSP 13.56MHZ 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Transponder | Supplier Device Package 32-HVQFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, MIFARE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.06000 | $11.06 |
| 10 | $8.50600 | $85.06 |
| 25 | $7.86680 | $196.67 |
| 100 | $7.16440 | $716.44 |
| 250 | $6.82964 | $1,707.41 |
| 500 | $6.62788 | $3,313.94 |
| 1,000 | $6.48717 | $6,487.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $6.15629 | $36,937.74 |


