cms-photo-not-available

MF3DH2200DA6/00J

Digi-Key Part Number
MF3DH2200DA6/00J-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MF3DH2200DA6/00J
Supplier
Description
IC RFID READER 13.56MHZ PLLMC
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 - - MOB6, Smart Card Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
MOB6, Smart Card Module
Supplier Device Package
PLLMC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names935308344118
Standard Package17,500