cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3D2201DUD/00V

Digi-Key Part Number
MF3D2201DUD/00V-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MF3D2201DUD/00V
Supplier
Description
IC RFID TRANSP 13.56MHZ DIE
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 - - Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names935303625005
Standard Package35,000