MFR Recommended

MF1PH4131DUD/02V | |
|---|---|
DigiKey Part Number | MF1PH4131DUD/02V-ND |
Manufacturer | |
Manufacturer Product Number | MF1PH4131DUD/02V |
Description | MIFAREA PLUS EV1 |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

