
MD7P19130HSR5 | |
|---|---|
DigiKey Part Number | MD7P19130HSR5-ND |
Manufacturer | |
Manufacturer Product Number | MD7P19130HSR5 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.25 A 1.99GHz 20dB 40W NI-780S-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.99GHz | |
Gain | 20dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.25 A | |
Power - Output | 40W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |

