16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ34652EFR2

Digi-Key Part Number
MCZ34652EFR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCZ34652EFR2
Supplier
Description
IC HOT SWAP CTRLR -48V 16SOIC
Detailed Description
Hot Swap Controller 1 Channel -48V 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
-48V
Features
Auto Retry, Thermal Limit
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -15V
Current - Output (Max)
2A
Operating Temperature
-40°C ~ 85°C
Current - Supply
900 µA
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package2,500