24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33976EG

Digi-Key Part Number
MCZ33976EG-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCZ33976EG
Supplier
Description
IC MTR DRV BIPLR 4.5-5.5V 24SOIC
Detailed Description
Bipolar Motor Driver - SPI 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
-
Step Resolution
-
Applications
Automotive
Current - Output
40mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
6.5V ~ 26V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package30