MCZ33879AEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCZ33879AEK
32-SOIC

MCZ33730EK

Digi-Key Part Number
MCZ33730EK-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCZ33730EK
Supplier
Description
IC REG QD BUCK/LNR SYNC 32SOIC
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (3) 100kHz ~ 500kHz 32-SOIC-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
100kHz ~ 500kHz
Voltage/Current - Output 1
5V, 3.5A
Voltage/Current - Output 2
Programmable
Voltage/Current - Output 3
Programmable
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 26.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935309579574
Standard Package42