41-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR20AVHM

Digi-Key Part Number
MCR20AVHM-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCR20AVHM
Supplier
Description
IC RF TXRX 802.15.4 41VFLGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx Only 802.15.4 - 2.4GHz 41-VFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
-
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate (Max)
250kbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
8
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15mA ~ 19mA
Current - Transmitting
17mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
41-VFLGA
Supplier Device Package
41-MAPLGA (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$4.37000$4.37
10$3.94500$39.45
25$3.87400$96.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2832-MCR20AVHM
NXPNXPMCR20AVHM
MCR20AVHM-ND
2156-MCR20AVHM
935318183557
Standard Package490