CAD | USD

cms-photo-not-available
MCIMX6X2CVN08AC
Digi-Key Part Number
MCIMX6X2CVN08AC-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX6X2CVN08AC
Supplier
Description
I.MX 6SX ROM PERF ENHAN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC series 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (17x17)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
200MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.15V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Package / Case
400-LFBGA
Supplier Device Package
400-MAPBGA (17x17)
Additional Interfaces
AC'97, CAN, I²C, I²S, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names935363895557
Standard Package90