CAD | USD

624-FCBGA
MCIMX6S5EVM10ACR
Digi-Key Part Number
568-15257-2-ND - Tape & Reel (TR)
568-15257-1-ND - Cut Tape (CT)
568-15257-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX6S5EVM10ACR
Supplier
Description
IC MPU I.MX6S 1.0GHZ 624MAPBGA
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
ARM® Cortex®-A9 Microprocessor IC series 1 Core, 32-Bit 1.0GHz 624-MAPBGA (21x21)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
-
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-20°C ~ 105°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case
624-LFBGA
Supplier Device Package
624-MAPBGA (21x21)
Additional Interfaces
CAN, I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

549 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
568-15257-2
935311756518
MCIMX6S5EVM10ACR-ND
Standard Package500