624-FBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6QP6AVT8AA

Digi-Key Part Number
MCIMX6QP6AVT8AA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX6QP6AVT8AA
Supplier
Description
IC MPU I.MX6QP 852MHZ 624FCBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-A9 Microprocessor IC series 4 Core, 32-Bit 852MHz 624-FCBGA (21x21)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
4 Core, 32-Bit
Speed
852MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR3L, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI, Keypad, LCD, LVDS, MIPI/DSI, Parallel
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 + PHY (3), USB 2.0 OTG + PHY (1)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Package / Case
624-FBGA, FCBGA
Supplier Device Package
624-FCBGA (21x21)
Additional Interfaces
CAN, EBI/EMI, I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, S/PDIF, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
60$224.78167$13,486.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
2156-MCIMX6QP6AVT8AA
935325995557
NXPNXPMCIMX6QP6AVT8AA
Standard Package60