CAD | USD

i.MX 6SL SERIES
MCIMX6L8DVN10AC
Digi-Key Part Number
MCIMX6L8DVN10AC-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX6L8DVN10AC
Supplier
Description
I.MX 6SL ROM PERF ENHAN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
ARM® Cortex®-A9 Microprocessor IC series 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (3)
Voltage - I/O
1.2V, 1.8V, 3.0V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case
432-TFBGA
Supplier Device Package
432-MAPBGA (13x13)
Additional Interfaces
AC97, I²C, I²S, MMC/SD/SDIO, SPI, SSI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names935352982557
Standard Package160