ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX516AJM6CR2

DigiKey Part Number
MCIMX516AJM6CR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX516AJM6CR2
Description
IC MPU I.MX51 600MHZ 529BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX51 1 Core, 32-Bit 600MHz 529-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 (3), USB 2.0 + PHY (1)
Voltage - I/O
1.2V, 1.875V, 2.775V, 3.0V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Mounting Type
Surface Mount
Package / Case
529-LFBGA
Supplier Device Package
529-BGA (19x19)
Additional Interfaces
1-Wire, AC'97, I2C, I2S, MMC/SD, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 723 View Now
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$75.88887$56,916.65
Manufacturers Standard Package

Other Suppliers on DigiKey

723In Stock
Ships from Rochester Electronics, LLC